Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1067-100010000030-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1067-1-00-01-00-00-03-0

Description CONN PC PIN CIRC .018DIA TINLEAD
Expanded Description PC Pin Terminal Connector Through Hole Tin-Lead 0.018" (0.46mm) Dia
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Printed Circuit Pins (in.)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 1067
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End
Pin Size - Above Flange 0.018" (0.46mm) Dia
Pin Size - Below Flange -
Length Above Flange 0.340" (8.64mm)
Length Below Flange -
Length - Overall 0.371" (9.42mm)
Flange Diameter 0.072" (1.83mm)
Mounting Hole Diameter 0.055" (1.40mm)
Mounting Type Through Hole
Termination Press-Fit, Knurled
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Tin-Lead
Contact Finish Thickness 200µin (5.08µm)
Material - Insulation -
Insulation Color -
 
Additional Resources
Standard Package ? 500
Other Names 1067-100010000030
1067100010000030

23:32:20 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.48000 480.00
10,000 0.05712 571.20
15,000 0.04428 664.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback