All prices are in US dollars.
Digi-Key Part Number 106014-1-ND
Price Break Unit Price Extended Price
1 25.86000 25.86
25 23.23000 580.75
100 21.22010 2,122.01
500 20.60000 10,300.00
Quantity Available Digi-Key Stock: 118
Can ship immediately
Manufacturer

Manufacturer Part Number

106014-1

Description CONN HEADER R/A 125 POS 2MM PCB
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 106014 Drawing
Product Photos 106014-1
RoHS Information 106014-1 Statement of Compliance
3D Model 106014-1.pdf
Standard Package ? 11
Category

Connectors, Interconnects

Family

Backplane Connectors - Hard Metric, Standard

Series Z-PACK
Packaging ? Tray?
Connector Type Header, Male Pins
Connector Style B 25
Number of Positions 125
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Connector Usage Backplane
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Current Rating 1.5A
Voltage Rating 500V
Operating Temperature -55°C ~ 125°C
Features -
Online Catalog Z-Pack Series
Mating Products
100145-1-ND - CONN RCPT 125POS RTANG GOLD 2MM
Other Names 1060141
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A97871-ND 5106014-1 TE Connectivity AMP Connectors Tray? 307 - Immediate
29.39000 1

16:42:08 4/29/2016