Add To Favorites
Product Overview
Digi-Key Part Number WM8673-ND
Quantity Available 288
Can ship immediately
Manufacturer

Manufacturer Part Number

1060105000

Description CONN FIBER ST PLUG SMPLX 126UM
Expanded Description Fiber Optic Plug Connector ST Simplex 126µm Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 1060105000 Drawing
Other Related Documents 1060xx Series Termination Procedure
RoHS Information 1060105000 Cert of Compliance
PCN Design/Specification Multiple Devices 21/Sep/2015
Online Catalog ST Connectors
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 106010
Part Status Active
Connector Style ST
Connector Type Plug
Simplex/Duplex Simplex
Mode Singlemode
Fiber Core Diameter -
Fiber Cladding Diameter 126µm
Cable Diameter 3.0mm
Mounting Type Free Hanging (In-Line)
Fastening Type Bayonet Lock
Housing Color Black
Boot Color Black
Ingress Protection -
Features Dust Cap, Strain Relief
Attenuation - Typ -
Reflection -
Housing Material -
Ferrule Material Zirconia
Body Material Polybutylene Terephthalate (PBT)
Operating Temperature -
Mating Cycles -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 106010-5000
860105000
WM8673

21:42:41 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.36000 11.36
10 10.86800 108.68
25 9.88000 247.00
50 9.38600 469.30
100 9.13900 913.90
250 8.15100 2,037.75
500 7.65700 3,828.50
1,000 6.76780 6,767.80
2,500 6.42200 16,055.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback