Keywords:





Product Index > Test and Measurement > Test Clips - Alligator, Crocodile, Heavy Duty > 105A

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberCP-2401-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

105A

DescriptionALLIGATOR CLIP 35MM W/O COVER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
ALLIGATOR CLIP 35MM W/O COVER | 105A | CP-2401-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 105A
Product Change Notification Alligator Clip Series Obsolescence 01/Jun/2012
Standard Package1,000
CategoryTest and Measurement
FamilyTest Clips - Alligator, Crocodile, Heavy Duty
Series105A
TypeAlligator, Medium
Jaw Opening-
Voltage - Rated-
Current Rating5A
Material-
Color-
Length1.378" (35.00mm)
InsulationNon-Insulated
Termination-
PlatingNickel
Quantity1
Material - Insulation-
Ratings-
Other Names045-0269R
CP-2401

21:53:08 5/18/2013 - Help With This Screen