Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1055790-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1055790-1

Description WRENCH OPEN END 13/16" 6.97"
Expanded Description Open End (Torque) Wrench 13/16" 6.97" (177.0mm) Length
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Production Torque Wrenches
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Tool Type Open End (Torque)
End - Size 13/16"
Features 14.0 in-lbs (1.6Nm) Torque, Interchangeable Head, Protective Cover
Length 6.97" (177.0mm)
Weight -
 
Associated Product
Additional Resources
Standard Package ? 5

06:44:59 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 826.00000 4,130.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback