Keywords:





Product Index > Connectors, Interconnects > Terminal Blocks - Accessories - Jumpers > 1052560000

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part Number281-1522-ND
Price BreakUnit PriceExtended Price
12.450002.45
102.2080022.08
1001.96300196.30
Quantity Available Digi-Key Stock: 30
Can ship immediately

Factory Stock: 3,000
Manufacturer

Manufacturer Part Number

1052560000

DescriptionCONN JUMPER TERM BLOCK 10.0MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN JUMPER TERM BLOCK 10.0MM | 1052560000 | 281-1522-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1052560000
Product Photos 1052560000
Standard Package50
CategoryConnectors, Interconnects
FamilyTerminal Blocks - Accessories - Jumpers
SeriesW
TypeTerminal Block, Cross Connection
Number of Positions2
StyleScrew In
For Use With/Related ProductsW Series
For Use With281-1470-ND - CONN TERM BLOCK FEED THRU 10MM
Other Names105256
281-1522
WQV 10/2

13:38:07 5/23/2013 - Help With This Screen