Add To Favorites
Product Overview
Digi-Key Part Number J585-ND
Quantity Available 1,487
Can ship immediately

Factory Stock ?: 2,900
Manufacturer

Manufacturer Part Number

105-2207-201

Description CONN JACK TEST VERT INSUL MIL Y
Expanded Description Yellow PC Test Point Jack Beryllium Copper, Silver Plating 0.052" (1.32mm) Hole Diameter Mounting Type
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 105-2207-201 Spec
105-22xx-201 Drawing
Online Catalog Vertical Test Jacks
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Johnson

Series -
Packaging ? Bulk ?
Part Status Active
Type PC Test Point Jack
Mounting Type 0.052" (1.32mm) Hole Diameter
Color Yellow
Size / Dimension 0.188" Dia x 0.312" L (4.78mm x 7.92mm)
Plating Silver
Material - Insulation Polyamide (PA66), Nylon 6/6
Material - Body Beryllium Copper
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1052207201
J585

01:04:38 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.72000 7.20
50 0.67500 33.75
100 0.57000 57.00
250 0.48000 120.00
500 0.45000 225.00
1,000 0.39000 390.00
2,500 0.37500 937.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback