Add To Favorites
Product Overview
Digi-Key Part Number J581-ND
Quantity Available 183
Can ship immediately

Factory Stock ?: 15,600
Manufacturer

Manufacturer Part Number

105-2201-201

Description CONN JACK TEST VERT INSUL MIL W
Expanded Description White PC Test Point Jack Beryllium Copper, Silver Plating 0.052" (1.32mm) Hole Diameter Mounting Type
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 105-2201-201 Spec
105-22xx-201 Drawing
Online Catalog Vertical Test Jacks
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Johnson

Series -
Packaging ? Bulk ?
Part Status Active
Type PC Test Point Jack
Mounting Type 0.052" (1.32mm) Hole Diameter
Color White
Size / Dimension 0.188" Dia x 0.312" L (4.78mm x 7.92mm)
Plating Silver
Material - Insulation Polyamide (PA66), Nylon 6/6
Material - Body Beryllium Copper
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1052201201
J581

04:04:46 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.54000 5.40
50 0.50620 25.31
100 0.42750 42.75
250 0.36000 90.00
500 0.33750 168.75
1,000 0.30000 300.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback