Add To Favorites
Product Overview
Digi-Key Part Number J123-ND
Quantity Available 198
Can ship immediately

Factory Stock ?: 4,200
Manufacturer

Manufacturer Part Number

105-0857-001

Description CONN JACK TEST VERTICAL YELLOW
Expanded Description Yellow PC Test Point Jack Beryllium Copper, Silver Plating 0.052" (1.32mm) Hole Diameter Mounting Type
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 105-0857-001 Spec
Online Catalog Vertical Test Jacks
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Johnson

Series -
Packaging ? Bulk ?
Part Status Active
Type PC Test Point Jack
Mounting Type 0.052" (1.32mm) Hole Diameter
Color Yellow
Size / Dimension 0.188" Dia x 0.312" L (4.78mm x 7.92mm)
Plating Silver
Material - Insulation Polyamide (PA66), Nylon 6/6
Material - Body Beryllium Copper
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1050857001
J123

14:37:40 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 1.39
10 1.23100 12.31
50 1.15420 57.71
100 0.97470 97.47
250 0.82080 205.20
500 0.76950 384.75
1,000 0.66690 666.90
2,500 0.64800 1,620.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback