Add To Favorites
Product Overview
Digi-Key Part Number J121-ND
Quantity Available 1,135
Can ship immediately

Factory Stock ?: 4,800
Manufacturer

Manufacturer Part Number

105-0853-001

Description CONN JACK TEST VERTICAL BLACK
Expanded Description Black PC Test Point Jack Beryllium Copper, Silver Plating 0.052" (1.32mm) Hole Diameter Mounting Type
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 105-0853-001 Spec
Online Catalog Vertical Test Jacks
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Johnson

Series -
Packaging ? Bulk ?
Part Status Active
Type PC Test Point Jack
Mounting Type 0.052" (1.32mm) Hole Diameter
Color Black
Size / Dimension 0.188" Dia x 0.312" L (4.78mm x 7.92mm)
Plating Silver
Material - Insulation Polyamide (PA66), Nylon 6/6
Material - Body Beryllium Copper
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1050853001
J121

01:27:40 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 1.19
10 1.05800 10.58
50 0.99220 49.61
100 0.83790 83.79
250 0.70560 176.40
500 0.66150 330.75
1,000 0.58800 588.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback