Add To Favorites
Product Overview
Digi-Key Part Number J120-ND
Quantity Available 3,480
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

105-0852-001

Description CONN JACK TEST VERTICAL RED
Expanded Description Red PC Test Point Jack Beryllium Copper, Silver Plating 0.052" (1.32mm) Hole Diameter Mounting Type
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 105-0852-001 Spec
Online Catalog Vertical Test Jacks
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Johnson

Series -
Packaging ? Bulk ?
Part Status Active
Type PC Test Point Jack
Mounting Type 0.052" (1.32mm) Hole Diameter
Color Red
Size / Dimension 0.188" Dia x 0.312" L (4.78mm x 7.92mm)
Plating Silver
Material - Insulation Polyamide (PA66), Nylon 6/6
Material - Body Beryllium Copper
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1050852001
J120

01:00:36 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 1.39
10 1.23500 12.35
50 1.15760 57.88
100 0.97760 97.76
250 0.82320 205.80
500 0.77176 385.88
1,000 0.66885 668.85
2,500 0.64312 1,607.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback