• Obsolete item.
Product Overview
Digi-Key Part Number 104437-3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

104437-3

Description CONN HEADR BRKWAY 6POS R/A TIN
Expanded Description 6 Positions Header, Unshrouded, Breakaway Connector 0.100" (2.54mm) Through Hole, Right Angle Tin-Lead
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 104437
RoHS Information 104437-3 Statement of Compliance
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Header, Unshrouded, Breakaway
Contact Type Male Pin
Pitch 0.100" (2.54mm)
Number of Positions 6
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type -
Features -
Contact Mating Length 0.318" (8.08mm)
Contact Finish Tin-Lead
Contact Finish Thickness 100µin (2.54µm)
Color -
 
Mating Products
Additional Resources
Standard Package ? 50

19:58:39 1/23/2017

Send Feedback