Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 104354-3-ND
Quantity Available
Manufacturer

Manufacturer Part Number

104354-3

Description CONN HDR BRKWAY 6POS R/A DUAL
Expanded Description 6 Positions Header, Breakaway Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 104354
RoHS Information 104354-3 Statement of Compliance
3D Model 104354-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Shrouding Unshrouded
Number of Positions 6
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole, Right Angle
Termination Press-Fit, Solder
Fastening Type Push-Pull
Features -
Contact Length - Mating 0.230" (5.84mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Insulation Color Black
Ingress Protection -
 
Mating Products
Additional Resources
Standard Package ? 800

06:51:53 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 0.60804 486.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback