Add To Favorites
Product Overview
Digi-Key Part Number 243-1162-ND
Quantity Available 58
Can ship immediately

Factory Stock ?: 25
Manufacturer

Manufacturer Part Number

10313

Description PLIERS ELEC BENT NOSE 6"
Expanded Description Electronics Pliers Bent Nose Smooth 6.00" (152.4mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 10313
Online Catalog Bent Nose Pliers
Product Attributes Select All
Categories
Manufacturer

Aven Tools

Series Technik
Part Status Active
Tool Type Electronics
Tip - Type Bent Nose
Tip - Shape Angled 50°
Jaw - Type Smooth
Features ESD Safe, Includes Cutter, Soft Grips
Length 6.00" (152.4mm)
Weight 0.2 lb (90.72g)
 
You May Also Be Interested In
  • 10314 - Aven Tools | 243-1215-ND DigiKey Electronics
  • 10314
  • Aven Tools
  • PLIERS ELEC NEEDLE NOSE 5.75"
  • Unit Price 16.91000
  • 243-1215-ND
  • 27390 - Wiha | 431-1000-ND DigiKey Electronics
  • 27390
  • Wiha
  • SCREWDRIVER SET PHIL/SLOT 7PC
  • Unit Price 41.30000
  • 431-1000-ND
  • 10953 - Aven Tools | 243-1217-ND DigiKey Electronics
  • 10953
  • Aven Tools
  • PLIERS ELEC NEEDLE NOSE 6"
  • Unit Price 17.42000
  • 243-1217-ND
  • 10310 - Aven Tools | 243-1214-ND DigiKey Electronics
  • 10310
  • Aven Tools
  • PLIERS ELEC BENT NOSE 4.5"
  • Unit Price 16.91000
  • 243-1214-ND
Additional Resources
Standard Package ? 1
Other Names 10313AV
10313AV-ND
243-1162

15:30:18 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.91000 16.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback