Add To Favorites
Product Overview
Digi-Key Part Number 243-1214-ND
Quantity Available 47
Can ship immediately

Factory Stock ?: 291
Manufacturer

Manufacturer Part Number

10310

Description PLIERS ELEC BENT NOSE 4.5"
Expanded Description Electronics Pliers Bent Nose Serrated 4.50" (114.3mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 10310
Online Catalog Bent Nose Pliers
Product Attributes Select All
Categories
Manufacturer

Aven Tools

Series Technik
Part Status Active
Tool Type Electronics
Tip - Type Bent Nose
Tip - Shape Angled 42°
Jaw - Type Serrated
Features ESD Safe, Includes Cutter, Soft Grips
Length 4.50" (114.3mm)
Weight 0.15 lb (68.04g)
 
You May Also Be Interested In
  • 10314 - Aven Tools | 243-1215-ND DigiKey Electronics
  • 10314
  • Aven Tools
  • PLIERS ELEC NEEDLE NOSE 5.75"
  • Unit Price 16.91000
  • 243-1215-ND
  • 10953 - Aven Tools | 243-1217-ND DigiKey Electronics
  • 10953
  • Aven Tools
  • PLIERS ELEC NEEDLE NOSE 6"
  • Unit Price 17.42000
  • 243-1217-ND
  • 10313 - Aven Tools | 243-1162-ND DigiKey Electronics
  • 10313
  • Aven Tools
  • PLIERS ELEC BENT NOSE 6"
  • Unit Price 16.91000
  • 243-1162-ND
  • 10333 - Aven Tools | 243-1216-ND DigiKey Electronics
  • 10333
  • Aven Tools
  • PLIERS ELEC CHAIN NOSE 6"
  • Unit Price 17.42000
  • 243-1216-ND
Additional Resources
Standard Package ? 1
Other Names 10310AV
10310AV-ND
243-1214

23:03:24 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.91000 16.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback