Add To Favorites
Product Overview
Digi-Key Part Number 243-1256-ND
Quantity Available 13
Can ship immediately

Factory Stock ?: 227
Manufacturer

Manufacturer Part Number

10309

Description PLIERS ELEC BENT NOSE 4.5"
Expanded Description Electronics Pliers Bent Nose Smooth 4.50" (114.3mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 10309
Online Catalog Bent Nose Pliers
Product Attributes Select All
Categories
Manufacturer

Aven Tools

Series Technik
Part Status Active
Tool Type Electronics
Tip - Type Bent Nose
Tip - Shape Angled 42°
Jaw - Type Smooth
Features ESD Safe, Includes Cutter, Soft Grips
Length 4.50" (114.3mm)
Weight 0.15 lb (68.04g)
 
Additional Resources
Standard Package ? 1
Other Names 10309AV
10309AV-ND
243-1256

10:46:26 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.91000 16.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback