Add To Favorites
Product Overview
Digi-Key Part Number A25958CT-ND
Quantity Available 71,680
Can ship immediately
Manufacturer

Manufacturer Part Number

102917-5

Description CONN SOCKET 27-32AWG 15AU CRIMP
Expanded Description Contact Crimp Socket 27-32 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 27-32 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1029175
A25958CT

21:55:52 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.32200 3.22
25 0.27600 6.90
50 0.23460 11.73
100 0.22550 22.55
250 0.20244 50.61
500 0.19326 96.63
1,000 0.16105 161.05
2,500 0.14724 368.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25958TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 62,500 - Immediate
  • Unit Price: 0.11294
Send Feedback