Add To Favorites
Product Overview
Digi-Key Part Number A25944-ND
Quantity Available 4,302
Can ship immediately
Manufacturer

Manufacturer Part Number

102348-3

Description CONN SOCKET NO STRIP TIN CRIMP
Expanded Description Contact Crimp, IDC Socket Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp, IDC
Wire Gauge -
Contact Finish Tin
Contact Finish Thickness 78µin (1.98µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1,000
Other Names 102348-3-ND
1023483
A25944

19:00:51 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.62300 6.23
25 0.58600 14.65
50 0.56160 28.08
100 0.53720 53.72
250 0.48840 122.10
500 0.43956 219.78
1,000 0.39683 396.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25944TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.14288
  • Cut Tape (CT) ? : A25944CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,364 - Immediate
  • Unit Price: 0.42000
Send Feedback