Add To Favorites
Product Overview
Digi-Key Part Number A25955CT-ND
Quantity Available 13,555
Can ship immediately
Manufacturer

Manufacturer Part Number

102316-6

Description CONN SOCKET 27-32AWG 15AU CRIMP
Expanded Description Contact Crimp Socket 27-32 AWG Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 102316 Drawing
3D Model 102316-6.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 27-32 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 1023166
A25955CT

16:41:20 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.23600 2.36
25 0.20120 5.03
50 0.17600 8.80
100 0.16350 16.35
250 0.14464 36.16
500 0.13836 69.18
1,000 0.11320 113.20
2,500 0.10376 259.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A25955-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,522 - Immediate
  • Unit Price: 0.62000
  • Tape & Reel (TR) ? : A25955TR-ND
  • Minimum Quantity: 62,500
  • Quantity Available: 0
  • Unit Price: 0.07432
Send Feedback