Add To Favorites
Product Overview
Digi-Key Part Number A25959CT-ND
Quantity Available 33,536
Can ship immediately
Manufacturer

Manufacturer Part Number

102316-5

Description CONN SOCKET 27-32AWG TIN CRIMP
Expanded Description Contact Crimp Socket 27-32 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 102316 Drawing
RoHS Information 102316-5 Statement of Compliance
RoHS 2 Statement
3D Model 102316-5.pdf
Online Catalog AMPMODU Mod IV
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 27-32 AWG
Contact Finish Tin
Contact Finish Thickness 50µin (1.27µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1023165
A25959CT

12:40:57 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.23200 2.32
25 0.19920 4.98
50 0.16940 8.47
100 0.16270 16.27
250 0.14612 36.53
500 0.13948 69.74
1,000 0.11624 116.24
2,500 0.10628 265.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25959TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 25,000 - Immediate
  • Unit Price: 0.09812
Send Feedback