Add To Favorites
Product Overview
Digi-Key Part Number A3004-ND
Quantity Available 2,956
Can ship immediately
Manufacturer

Manufacturer Part Number

102128-1

Description CONN SOCKET 22-26AWG GOLD CRIMP
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 102128
RoHS Information 102128-1 Statement of Compliance
RoHS 2 Statement
3D Model 102128-1.pdf
Online Catalog AMPMODU Mod V
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod V
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 1021281
A3004

18:43:55 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.40600 4.06
25 0.36520 9.13
50 0.32460 16.23
100 0.31100 31.10
250 0.28400 71.00
500 0.27046 135.23
1,000 0.22314 223.14
2,500 0.20285 507.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100847TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: 0.16084
  • Cut Tape (CT) ? : A100847CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,471 - Immediate
  • Unit Price: 0.48000
Send Feedback