Add To Favorites
Product Overview
Digi-Key Part Number A25952-ND
Quantity Available 2,814
Can ship immediately
Manufacturer

Manufacturer Part Number

102107-3

Description CONN PIN 22-26AWG TIN CRIMP
Expanded Description Contact Crimp Pin 22-26 AWG Tin
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 102107
3D Model 102107-3.pdf
Online Catalog AMPMODU Mod IV
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33420-ND 5-102107-3 TE Connectivity AMP Connectors Bag 3,654 - Immediate
0.35000 1
For Use With
Tooling
Additional Resources
Standard Package ? 1,000
Other Names 102107-3-ND
1021073
A25952

21:38:42 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.43800 4.38
25 0.39480 9.87
50 0.35080 17.54
100 0.33620 33.62
250 0.30692 76.73
500 0.29232 146.16
1,000 0.24116 241.16
2,500 0.21924 548.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25952TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 0
  • Unit Price: 0.07836
  • Cut Tape (CT) ? : A25952CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,959 - Immediate
  • Unit Price: 0.25000
Send Feedback