Add To Favorites
Product Overview
Digi-Key Part Number A25952TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

102095-4

Description CONN PIN 22-26AWG TIN CRIMP
Expanded Description Contact Crimp Pin 22-26 AWG Tin
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33420TR-ND 5-102095-4 TE Connectivity AMP Connectors Tape & Reel (TR) ? 62,500 - Immediate
0.05947 12,500
Documents & Media
Datasheets 102095
3D Model 102095-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
 
For Use With
Additional Resources
Standard Package ? 12,500
Other Names 102095-4-ND
A25951
A25951-ND
A25952TR

07:03:14 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,500 0.07836 979.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A25952-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,814 - Immediate
  • Unit Price: 0.47000
  • Cut Tape (CT) ? : A25952CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,818 - Immediate
  • Unit Price: 0.25000
Send Feedback