Add To Favorites
Product Overview
Digi-Key Part Number A25952CT-ND
Quantity Available 7,193
Can ship immediately
Manufacturer

Manufacturer Part Number

102095-4

Description CONN PIN 22-26AWG TIN CRIMP
Expanded Description Contact Crimp Pin 22-26 AWG Tin
Lead Free Status / RoHS Status Not applicable / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 102095
3D Model 102095-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33420CT-ND 5-102095-4 TE Connectivity AMP Connectors Cut Tape (CT) ? 69,129 - Immediate
0.20000 1
For Use With
Additional Resources
Standard Package ? 1
Other Names 1020954
A25952CT

14:18:39 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.23100 2.31
25 0.19720 4.93
50 0.17240 8.62
100 0.16010 16.01
250 0.14160 35.40
500 0.13544 67.72
1,000 0.11082 110.82
2,500 0.10158 253.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25952TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 0
  • Unit Price: 0.07836
  • Bulk ? : A25952-ND
  • Minimum Quantity: 1
  • Quantity Available: 814 - Immediate
  • Unit Price: 0.47000
Send Feedback