Add To Favorites
Product Overview
Digi-Key Part Number A25948TR-ND
Quantity Available 12,500
Can ship immediately
Manufacturer

Manufacturer Part Number

102095-3

Description CONN PIN 22-26AWG 30GOLD CRIMP
Expanded Description Contact Crimp Pin 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets 102095
RoHS Information 102095-3 Statement of Compliance
RoHS 2 Statement
3D Model 102095-3.pdf
Online Catalog AMPMODU Mod IV
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 12,500
Other Names 102095-3-ND
A25947
A25947-ND
A25948TR

10:16:25 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,500 0.17323 2,165.40
25,000 0.17067 4,266.64
62,500 0.16682 10,426.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A25948-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,104 - Immediate
  • Unit Price: 0.68000
  • Cut Tape (CT) ? : A25948CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,304 - Immediate
  • Unit Price: 0.52000
Send Feedback