Add To Favorites
Product Overview
Digi-Key Part Number A25948CT-ND
Quantity Available 27,304
Can ship immediately
Manufacturer

Manufacturer Part Number

102095-3

Description CONN PIN 22-26AWG 30GOLD CRIMP
Expanded Description Contact Crimp Pin 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets 102095
RoHS Information 102095-3 Statement of Compliance
RoHS 2 Statement
3D Model 102095-3.pdf
Online Catalog AMPMODU Mod IV
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1020953
A25948CT

00:51:49 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.49400 4.94
25 0.42360 10.59
50 0.36000 18.00
100 0.34580 34.58
250 0.31052 77.63
500 0.29642 148.21
1,000 0.24702 247.02
2,500 0.22584 564.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A25948-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,374 - Immediate
  • Unit Price: 0.68000
  • Tape & Reel (TR) ? : A25948TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: 0.17323
Send Feedback