Add To Favorites
Product Overview
Digi-Key Part Number A25950TR-ND
Quantity Available 25,000
Can ship immediately
Manufacturer

Manufacturer Part Number

102095-2

Description CONN PIN 22-26AWG 15GOLD CRIMP
Expanded Description Contact Crimp Pin 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 102095
RoHS Information 102095-2 Statement of Compliance
RoHS 2 Statement
3D Model 102095-2.pdf
Online Catalog AMPMODU Mod IV
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 12,500
Other Names 102095-2-ND
A25949
A25949-ND
A25950TR

01:28:27 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,500 0.18262 2,282.78
25,000 0.17850 4,462.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A25950CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,087 - Immediate
  • Unit Price: 0.48000
  • Bulk ? : A25950-ND
  • Minimum Quantity: 1
  • Quantity Available: 15 - Immediate
  • Unit Price: 0.71000
Send Feedback