Add To Favorites
Product Overview
Digi-Key Part Number A25950CT-ND
Quantity Available 33,370
Can ship immediately
Manufacturer

Manufacturer Part Number

102095-2

Description CONN PIN 22-26AWG 15GOLD CRIMP
Expanded Description Contact Crimp Pin 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 102095
RoHS Information 102095-2 Statement of Compliance
RoHS 2 Statement
3D Model 102095-2.pdf
Online Catalog AMPMODU Mod IV
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1020952
A25950CT

17:00:15 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.45300 4.53
25 0.40800 10.20
50 0.36240 18.12
100 0.34740 34.74
250 0.31720 79.30
500 0.30208 151.04
1,000 0.24922 249.22
2,500 0.22656 566.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25950TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 25,000 - Immediate
  • Unit Price: 0.18262
  • Bulk ? : A25950-ND
  • Minimum Quantity: 1
  • Quantity Available: 165 - Immediate
  • Unit Price: 0.71000
Send Feedback