Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 102055-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

102055-2

Description CONN HEADER 6POS DUAL R/A GOLD
Expanded Description 6 Positions Header, Shrouded Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 102055
RoHS Information 102055-2 Statement of Compliance
3D Model 102055-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Tray ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.100" (2.54mm)
Number of Positions 6
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Mating Length 0.318" (8.08mm)
Features -
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Color Black
 
Mating Products
Additional Resources
Standard Package ? 3,248

16:02:48 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,248 0.69680 2,263.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback