Keywords:





Product Index > Cables, Wires - Management > Heat Shrink Boots, Caps > 101A011-3/42-0

Non-Stock

All prices are in US dollars.
Digi-Key Part Number101A011-3/42-0-ND
Price BreakUnit PriceExtended Price
1001.84000184.00
Quantity Available
Manufacturer

Manufacturer Part Number

101A011-3/42-0

DescriptionBOOT MOLDED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 101A011-094 Drawing
Standard Package100
CategoryCables, Wires - Management
FamilyHeat Shrink Boots, Caps
SeriesThermofit 101A0
TypeCap, Round End
Shell Size - Insert11
Features-
ColorBlack
MaterialPolyolefin, Semi-Rigid
Large Diameter Supplied0.200" (5.1mm)
Large Diameter Recovered0.080" (2.0mm)
Small Diameter Supplied-
Small Diameter Recovered-
Large Recovered Length0.900" (22.9mm)
Small Recovered Length-
Total Length Supplied-
Total Length Recovered-
Other Names843223-000

15:12:40 4/11/2013 - Help With This Screen