• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number CRA215-ND
Quantity Available 0
Manufacturer

Cramer Co.

Manufacturer Part Number

10186

Description Time Counter (Hour Meter) 115VAC Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 635,636 Models Brochure
Featured Product ETIs and Hour Meters
Product Attributes Select All
Category

Industrial Controls, Meters

Family

Panel Meters - Counters, Hour Meters

Manufacturer

Cramer Co.

Series 635
Part Status Discontinued
Type Time Counter (Hour Meter)
Operating Mode Up
Count Rate -
Time Format 99999.9hrs, min
Number Of Characters Per Row 6
Display Type Decade Wheel
Display Characters - Height -
Input Type Voltage
Output Type -
Voltage - Supply 115VAC
Reset Non-Resettable
Panel Cutout Dimensions Circular - 56.40mm Dia
Mounting Type Panel Mount
Termination Style Wire Leads
Ingress Protection -
Operating Temperature -20°C ~ 55°C
Weight -
 
Additional Resources
Standard Package ? 15
Other Names CRA215

15:16:59 8/25/2016

Send Feedback