Add To Favorites
Product Overview
Digi-Key Part Number 1066-1010-ND
Quantity Available 213
Can ship immediately
Manufacturer

Manufacturer Part Number

10170

Description OPTIC REFLECTOR 20MM WIDE ANGLE
Expanded Description Reflector Cree Xlamp® XP-G, XP-E LEDs 80° Wide Round, 20mm Adhesive
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 10170, 10255 Drawing
Design Resources Lighting Product Selector
Online Catalog 10170 Series
Product Attributes Select All
Categories
Manufacturer

Carclo Technical Plastics

Series -
Part Status Active
Style/Size Round, 20mm
Optical Pattern Wide
For Use With/Related Products Cree Xlamp® XP-G, XP-E LEDs
Viewing Angle 80°
Mounting Type Adhesive
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 48
Other Names 1066-1010

09:26:56 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 1.52
10 1.23500 12.35
25 0.95000 23.75
100 0.85500 85.50
250 0.76000 190.00
500 0.64600 323.00
1,000 0.53200 532.00
2,500 0.50540 1,263.50
5,000 0.49400 2,470.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback