Add To Favorites
Product Overview
Digi-Key Part Number 609-4618-1-ND
Quantity Available 278,238
Can ship immediately
Manufacturer

Manufacturer Part Number

10118194-0001LF

Description CONN USB MICRO B RECPT SMT R/A
Expanded Description USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 10118194 Drawing
10118194-0001LF
Online Catalog FCI - Micro USB
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type USB - micro B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal
Termination Solder
Features Solder Retention
Ingress Protection -
Operating Temperature -30°C ~ 80°C
Number of Ports 1
Current Rating 1.8A per Contact
Voltage - Rated 100VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-4618-1

16:03:26 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.43700 4.37
25 0.37440 9.36
50 0.31800 15.90
100 0.30560 30.56
250 0.27444 68.61
500 0.26196 130.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4618-2-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 276,000 - Immediate
  • Unit Price: 0.19845
  • Digi-Reel® ? : 609-4618-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 278,238 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback