Add To Favorites
Product Overview
Digi-Key Part Number 609-4616-2-ND
Quantity Available 104,400
Can ship immediately
Manufacturer

Manufacturer Part Number

10118193-0001LF

Description CONN USB MICRO B RECPT SMT R/A
Expanded Description USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 10118193 Drawing
10118193-0001LF
Online Catalog FCI - Micro USB
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type USB - micro B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal
Termination Solder
Features Solder Retention
Ingress Protection -
Operating Temperature -30°C ~ 80°C
Number of Ports 1
Current Rating 1.8A per Contact
Voltage - Rated 100VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,200
Other Names 101181930001LF
609-4616-2

17:55:43 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 0.19845 238.14
2,400 0.18144 435.46
6,000 0.17010 1,020.60
8,400 0.15876 1,333.58
12,000 0.15309 1,837.08
30,000 0.15082 4,524.66
60,000 0.14742 8,845.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 609-4616-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 107,255 - Immediate
  • Unit Price: 0.46000
  • Digi-Reel® ? : 609-4616-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 107,242 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback