Add To Favorites
Product Overview
Digi-Key Part Number 609-4683-ND
Quantity Available 78
Can ship immediately
Manufacturer

Manufacturer Part Number

10117949-2020LF

Description MINI-SAS HD ASY 4X4 12G 30AWG 2M
Expanded Description 36 Position miniSAS HD 4x Plug to Plug 6.56' (2.00m) Black Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series 10117949
Part Status Active
Cable Connectors miniSAS HD 4x
Number of Positions 36
Connector Type Plug to Plug
Gender Male to Male
Fastening Type Latch Lock
Features Passive, Pull Tab
Cable Type Round
Usage External
Length 6.56' (2.00m)
Color Black
Shielding Shielded
Wire Gauge 30 AWG
Current - Max/Contact 0.5A
Frequency - Max 12 Gbps
Operating Temperature -40°C ~ 80°C
 
Additional Resources
Standard Package ? 20
Other Names 609-4683

03:49:07 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 77.70000 77.70
10 73.12600 731.26
25 70.84080 1,771.02
50 66.27040 3,313.52
100 62.61410 6,261.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback