Add To Favorites
Product Overview
Digi-Key Part Number 609-4371-ND
Quantity Available 533
Can ship immediately
Manufacturer

Manufacturer Part Number

10116658-052FSLF

Description CONN SKT SODIMM 200POS SMD
Expanded Description 200 Position SODIMM DDR2 SDRAM Socket Surface Mount, 30° Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 10116658-x52xx Drawing
Online Catalog 10033853, 10033854, 10116658 and 10117865
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series 10116658
Packaging ? Tray ?
Part Status Active
Connector Style SODIMM
Number of Positions 200
Memory Type DDR2 SDRAM
Standards -
Mounting Type Surface Mount, 30° Angle
Features Board Guide, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness Flash
 
You May Also Be Interested In
Additional Resources
Standard Package ? 140
Other Names 10116658052FSLF
609-4371

22:09:07 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.21000 17.21
10 15.97900 159.79
25 14.34040 358.51
50 13.93040 696.52
100 12.29160 1,229.16
250 11.47216 2,868.04
500 11.22632 5,613.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback