Add To Favorites
Product Overview
Digi-Key Part Number 609-4675-ND
Quantity Available 59
Can ship immediately
Manufacturer

Manufacturer Part Number

10110818-2010LF

Description CABLE ASSY SFP+ 30AWG 1M
Expanded Description 20 Position SFP+ Plug to Plug 3.28' (1.00m) Black Unshielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Part Status Active
Cable Connectors SFP+
Number of Positions 20
Connector Type Plug to Plug
Gender Male to Male
Fastening Type Latch Lock, Push-Pull
Features Passive, Pull Tab
Cable Type Round
Usage External
Length 3.28' (1.00m)
Color Black
Shielding Unshielded
Wire Gauge 30 AWG
Current - Max/Contact 0.5A
Frequency - Max 10 Gbps
Operating Temperature -20°C ~ 85°C
 
Additional Resources
Standard Package ? 20
Other Names 609-4675

00:03:49 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.71000 18.71
10 16.89200 168.92
25 16.18440 404.61
50 15.17280 758.64
100 14.66700 1,466.70
250 13.85784 3,464.46
500 13.45322 6,726.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback