Add To Favorites
Product Overview
Digi-Key Part Number 609-4053-6-ND
Quantity Available 28,829
Can ship immediately
Manufacturer

Manufacturer Part Number

10104111-0001LF

Description CONN RCPT STD MICRO USB TYPE AB
Expanded Description USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 10104111
Online Catalog FCI - Micro USB
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type USB - micro AB
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle
Mounting Feature Horizontal
Termination Solder
Features Solder Retention
Ingress Protection -
Operating Temperature -30°C ~ 80°C
Number of Ports 1
Current Rating 1.8A per Contact
Voltage - Rated 100VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Gray
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-4053-6

21:46:58 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.74400 7.44
25 0.67000 16.75
50 0.59560 29.78
100 0.57080 57.08
250 0.52112 130.28
500 0.49632 248.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4053-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: 0.37224
  • Cut Tape (CT) ? : 609-4053-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,829 - Immediate
  • Unit Price: 0.79000
Send Feedback