Keywords:





Product Index > Cable Assemblies > Flat Flex, Ribbon Jumper Cables > 100R14-457B

All prices are in US dollars.
Digi-Key Part NumberHF14U-18-ND
Price BreakUnit PriceExtended Price
16.750006.75
105.6250056.25
254.87520121.88
1004.12500412.50
2503.49500873.75
5003.000001,500.00
1,0002.625002,625.00
Quantity Available Digi-Key Stock: 724
Can ship immediately
Manufacturer

Manufacturer Part Number

100R14-457B

DescriptionCABLE FLAT FLEX 14POS 1MM 18"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE FLAT FLEX 14POS 1MM 18" | 100R14-457B | HF14U-18-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Standard ZIF Cable
FFC Part Numbering
Product Photos 100R14 Series
Catalog Drawings 100R14 Series
Standard Package1
CategoryCable Assemblies
FamilyFlat Flex, Ribbon Jumper Cables
Series-
Cable TypeFFC
Number of Conductors14
Pitch0.039" (1.00mm)
Length18" (457.2mm)
Length - Exposed Ends0.140" (3.56mm)
Termination StyleTop on Both Sides, Backers Both Sides
Dynamic CatalogFlat Flex Cables
Other Names1.00MM-14-18-B
100-14-457B
100R14457B
HF14U-18

7:19:11 5/21/2013 - Help With This Screen