Keywords:





Product Index > Filters > Feed Through Capacitors > 100FFA6-PP

All prices are in US dollars.
Digi-Key Part NumberCCM1836-ND
Price BreakUnit PriceExtended Price
1376.22000376.22
25342.360008,559.00
50314.1438015,707.19
100289.6894028,968.94
250268.9973267,249.33
500250.18630125,093.15
1,000235.13750235,137.50
Quantity Available Digi-Key Stock: 14
Can ship immediately
Manufacturer

Manufacturer Part Number

100FFA6-PP

DescriptionFILTER FEEDTHROUGH AC 100A Y2
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
FILTER FEEDTHROUGH AC 100A Y2 | 100FFA6-PP | CCM1836-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Feedthrough Filters
Product Photos 100FFA6-PP
Product Training Modules Feedthrough Filters and Capacitors
Catalog Drawings 100FFA6-PP_Side3
FFA6-(HF,NP,PP) Series_Side1
FFA6-(HF,NP,PP) Series_Side2
Featured Product Corcom Feedthrough Capacitors and Filters
Standard Package2
CategoryFilters
FamilyFeed Through Capacitors
SeriesFFA, Corcom
PackagingBulk
Capacitance1.0µF
Voltage250V
Current100A
DC Resistance (DCR)2 mOhm Max
Operating Temperature-40°C ~ 60°C
Package / CaseAxial - Threaded Terminals
Height (Max)-
Size / Dimension2.126" Dia x 5.669" L (54.00mm x 144.00mm)
Thread SizeM8
Dynamic CatalogFFA Series
Other Names100FFA6PP
2-1609991-3
CCM1836

5:10:56 6/20/2013 - Help With This Screen