Add To Favorites
Product Overview
Digi-Key Part Number EG2437-ND
Quantity Available 1,783
Can ship immediately
Manufacturer

Manufacturer Part Number

100AWSP3T1B4M2RE

Description Toggle Switch SPDT Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 100AWSP3T1B4M2RE Drawing
Product Training Modules Switch Basics
Power Switch Overview
3D Model 100AWSPxT1B4M2xE.stp
Online Catalog 100A Series
Product Attributes Select All
Category

Switches

Family

Toggle Switches

Manufacturer

E-Switch

Series 100A
Packaging ? Bulk ?
Circuit SPDT
Switch Function On-Off-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard Round
Actuator Length 12.70mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection IP67 - Dust Tight, Waterproof
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 30,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names EG2437
T102302

21:11:56 7/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 3.37000 3.37
10 3.23400 32.34
50 2.95260 147.63
100 2.67140 267.14
250 2.46052 615.13
500 2.24960 1,124.80
1,000 1.96840 1,968.40
5,000 1.89810 9,490.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback