Add To Favorites
Product Overview
Digi-Key Part Number 609-4033-ND
Quantity Available 1,638
Can ship immediately
Manufacturer

Manufacturer Part Number

10090929-S264VLF

Description CONN DSUB HD RCPT 26POS VERT SLD
Expanded Description 26 Position D-Sub, High Density Receptacle, Female Sockets Connector, Through Hole Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series 10090929
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Receptacle, Female Sockets
Number of Positions 26
Number of Rows 3
Shell Size, Connector Layout 2 (DA, A) High Density
Contact Type Signal
Mounting Type Through Hole
Flange Feature Board Side (4-40); Mating Side, Female Screwlock (4-40)
Termination Solder
Features Board Lock
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 250V
Current Rating 2.5A
Housing Material Thermoplastic, Glass Filled
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 70
Other Names 10090929S264VLF
609-4033

04:09:14 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 2.65
10 2.40100 24.01
25 2.25360 56.34
50 2.15580 107.79
100 2.05780 205.78
250 1.86180 465.45
500 1.71482 857.41
1,000 1.46985 1,469.85
2,500 1.37186 3,429.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback