• Obsolete item.
Product Overview
Digi-Key Part Number 609-4009-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

10090099-S094VLF

Description CONN D-SUB RCPT 9POS R/A SLDR
Expanded Description 9 Position D-Sub Receptacle, Female Sockets Connector, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
609-1486-ND D09S33E4GV00LF Amphenol FCI Tray ? 432 - Immediate
1.64000 1
Documents & Media
Datasheets 10090099 Drawing
PCN Obsolescence/ EOL 10090 Series 13/May/2014
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series 10090099
Packaging ? Tray ?
Part Status Obsolete
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Board Lock, Mounting Brackets
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 250V
Current Rating 5A
Housing Material Thermoplastic, Glass Filled
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 10090099S094VLF
609-4009

02:51:10 1/17/2017

Send Feedback