Please see below table to find a substitute for this part number.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number 609-3990-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

10090096-P094VLF

Description 9 Position D-Sub Plug, Male Pins Connector, Through Hole Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 10090096 Series Drawing
Product Photos 10090096-P094VLF
Featured Product D-Subminiature Connectors Economy Range
PCN Obsolescence/ EOL 10090 Series 13/May/2014
Standard Package ? 90
Category

Connectors, Interconnects

Family

D-Sub Connectors

Series 10090096
Packaging ? Tray?
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Board Lock, Grounding Indents
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 250V
Current Rating 5A
Housing Material Thermoplastic, Glass Filled
Color Black
Mating Products
609-1525-ND - CONN DSUB RCPT 9POS STR SLDR CUP
609-1467-ND - CONN DSUB FEMALE 9POS CRIMP GOLD
Other Names 10090096P094VLF
609-3990
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
609-1479-ND D09P24A4GV00LF Amphenol FCI Tray? 10,453 - Immediate
2.50000 1
Customers who are interested in this product are also interested in:
  • 171-009-113R911 - Norcomp Inc. | 9209ME-ND DigiKey Electronics
  • 171-009-113R911
  • Norcomp Inc.
  • CONN D-SUB PLUG 9POS VERT SOLDER
  • Unit Price 2.80000
  • D09P24A4GV00LF - Amphenol FCI | 609-1479-ND DigiKey Electronics
  • D09P24A4GV00LF
  • Amphenol FCI
  • CONN D-SUB PLUG 9POS VERT SOLDER
  • Unit Price 2.50000
  • 10090928-P154VLF - Amphenol FCI | 609-4026-ND DigiKey Electronics
  • 10090928-P154VLF
  • Amphenol FCI
  • CONN DSUB HD PLUG 15POS VERT SLD
  • Unit Price 2.34000
  • SI-46001-F - Stewart Connector | 380-1108-ND DigiKey Electronics
  • SI-46001-F
  • Stewart Connector
  • CONN MAGJACK 1PORT 100 BASE-T
  • Unit Price 4.81000

13:23:34 5/3/2016