Add To Favorites
Product Overview
Digi-Key Part Number 609-2884-ND
Quantity Available 2,878
Can ship immediately
Manufacturer

Manufacturer Part Number

10061913-102CLF

Description CONN PCI EXP FEMALE 98POS 0.039
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 10061913
GS-12-390 Product Specs
PCN Design/Specification Edge Card Drawing 12/Dec/2014
Online Catalog PCI Express™
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series HPCE™
Packaging ? Tray ?
Part Status Active
Card Type PCI Express™
Gender Female
Number of Positions/Bay/Row -
Number of Positions 98
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.039" (1.00mm)
Features Board Guide, Locking Ramp
Mounting Type Surface Mount
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Contact Type Cantilever
Color Black
Flange Feature -
Operating Temperature -55°C ~ 85°C
Material - Insulation Polyamide (PA), Nylon, Glass Filled
Read Out Dual
 
Related Products
  • 8KH2-0723-0250 - 3M | 3M12024-ND DigiKey Electronics
  • 8KH2-0723-0250
  • 3M
  • CABLE ASSY PCIE X8 250MM TWINAX
  • Unit Price 78.15000
  • 3M12024-ND
  • 8KH3-0734-0250 - 3M | 3M15386-ND DigiKey Electronics
  • 8KH3-0734-0250
  • 3M
  • CBLE JUMPER PCIE X8 250MM TWINAX
  • Unit Price 71.04000
  • 3M15386-ND
  • 8KH2-0723-0500 - 3M | 3M12029-ND DigiKey Electronics
  • 8KH2-0723-0500
  • 3M
  • CABLE ASSY PCIE X8 500MM TWINAX
  • Unit Price 80.05000
  • 3M12029-ND
You May Also Be Interested In
  • 8KH2-0723-0250 - 3M | 3M12024-ND DigiKey Electronics
  • 8KH2-0723-0250
  • 3M
  • CABLE ASSY PCIE X8 250MM TWINAX
  • Unit Price 78.15000
  • 3M12024-ND
  • 8KH3-0734-0250 - 3M | 3M15386-ND DigiKey Electronics
  • 8KH3-0734-0250
  • 3M
  • CBLE JUMPER PCIE X8 250MM TWINAX
  • Unit Price 71.04000
  • 3M15386-ND
Additional Resources
Standard Package ? 40
Other Names 10061913102CLF
609-2884

10:58:37 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.74000 4.74
10 4.54700 45.47
25 4.16800 104.20
50 3.97840 198.92
100 3.78900 378.90
250 3.31536 828.84
500 3.22066 1,610.33
1,000 2.74703 2,747.03
2,500 2.55758 6,393.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback