Add To Favorites
Product Overview
Digi-Key Part Number MSP6915-ND
Quantity Available 1,404
Can ship immediately
Manufacturer

Manufacturer Part Number

1005940-1

Description SENSOR MINISENSE 100 VERTICAL
Expanded Description Vibration, Acceleration Sensor Voltage Through Hole PC Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LDTC MiniSense Datasheet
Piezo Film Guide
Design Resources Development Tool Selector
Online Catalog MiniSense 100
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Measurement Specialties

Series LDTC
Part Status Active
Sensor Type Vibration, Acceleration
Sensing Range 0Hz ~ 40Hz
Sensitivity 1.1 V/g
Output Type Voltage
Power - Rated -
Operating Temperature -20°C ~ 60°C
Features -
Package / Case Cantilever Piezo Film (Wafer)
Mounting Type Through Hole
Termination PC Pins
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 10059401
MSP6915

05:17:57 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.78000 5.78
5 5.10000 25.50
10 4.50500 45.05
25 3.65520 91.38
50 3.23000 161.50
100 3.14500 314.50
500 2.63500 1,317.50
1,000 2.46500 2,465.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback