Keywords:





Product Index > Sensors, Transducers > Vibration Sensors > 1005939-1

All prices are in US dollars.
Digi-Key Part NumberMSP6914-ND
Price BreakUnit PriceExtended Price
14.540004.54
54.0080020.04
103.5400035.40
502.53780126.89
1002.47100247.10
2502.27068567.67
5002.070321,035.16
1,0001.936751,936.75
2,5001.869974,674.92
Quantity Available Digi-Key Stock: 2,493
Can ship immediately
Manufacturer

Manufacturer Part Number

1005939-1

DescriptionMINI SENSE HORIZ MNT VIBRATION
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MINI SENSE HORIZ MNT VIBRATION | 1005939-1 | MSP6914-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 100 Series MiniSense Sensor
Product Photos 1005939-1
Catalog Drawings 10059(39,40)-1 Side
Standard Package1
CategorySensors, Transducers
FamilyVibration Sensors
Series-
Sensor TypeAcceleration
Sensing Range0Hz ~ 40Hz
Sensitivity1.1 V/g
Output TypeAnalog
Power - Rated-
Operating Temperature-20°C ~ 60°C
Features-
Package / CaseCantilever Piezo Film (Wafer)
Mounting TypeThrough Hole
TerminationPC Pins
Dynamic CatalogMiniSense 100
Other Names1005939-1-ND
10059391
MSP6914
Q1700585

8:35:45 5/21/2013 - Help With This Screen