Keywords:





Product Index > Cables, Wires - Management > Markers > 1005266

All prices are in US dollars.
Digi-Key Part Number277-5438-ND
Price BreakUnit PriceExtended Price
12.730002.73
102.6070026.07
502.53600126.80
1002.37000237.00
2502.18040545.10
5002.014501,007.25
1,0001.919701,919.70
2,5001.801194,502.98
Quantity Available Digi-Key Stock: 246
Can ship immediately

Factory Stock: 13,500
Manufacturer

Manufacturer Part Number

1005266

DescriptionMARKER PLASTIC CABLE W/O TIE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MARKER PLASTIC CABLE W/O TIE | 1005266 | 277-5438-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1005266
Product Photos 1005266
Standard Package100
CategoryCables, Wires - Management
FamilyMarkers
SeriesCLIPLINE
Packaging100 per Pkg
TypeWire Marker, Cable Tie
Size1.14" W x 0.31" L (29.0mm x 8.0mm)
Cable Diameter0.39" ~ 0.98" (10.0mm ~ 25.0mm)
LegendBlank
ColorTransparent
MaterialPolyethylene
Operating Temperature-40°C ~ 80°C
Dynamic CatalogPlastic Cable Markers
Other Names1005266-ND
277-5438
KMK2

5:24:38 5/12/2013 - Help With This Screen