Add To Favorites
Product Overview
Digi-Key Part Number 609-1236-6-ND
Quantity Available 20,409
Can ship immediately
Manufacturer

Manufacturer Part Number

10051922-1210ELF

Description CONN FPC BOTTOM 12POS 0.50MM R/A
Expanded Description 12 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series VLL
Packaging ? Digi-Reel® ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 12
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.051" (1.30mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 2µin (0.05µm)
Housing Color Natural
Actuator Color Black
Mating Cycles -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-1236-6

20:10:56 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.62600 6.26
25 0.56360 14.09
50 0.50080 25.04
100 0.47990 47.99
250 0.43820 109.55
500 0.41734 208.67
1,000 0.34431 344.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-1236-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 0.28455
  • Cut Tape (CT) ? : 609-1236-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,409 - Immediate
  • Unit Price: 0.67000
Send Feedback