Add To Favorites
Product Overview
Digi-Key Part Number 609-4614-2-ND
Quantity Available 38,000
Can ship immediately
Manufacturer

Manufacturer Part Number

10029449-111RLF

Description CONN HDMI RECPT 19POS SMT R/A
Expanded Description HDMI HDMI™ 1.4 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 10029449 Drawing
Product Training Modules I-O Connections Product Portfolio
PCN Design/Specification HDMI Type A 22/Feb/2012
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type HDMI
Number of Contacts 19
Gender Receptacle
Specifications HDMI™ 1.4
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal
Termination Solder
Features -
Ingress Protection -
Operating Temperature -20°C ~ 85°C
Number of Ports 1
Current Rating 0.5A
Voltage - Rated 40V
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Brass
Material Flammability Rating UL94 V-0
Insulation Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names 10029449111RLF
609-4614-2

02:30:20 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 0.43953 175.81
800 0.37674 301.39
1,200 0.34534 414.41
2,000 0.33488 669.76
2,800 0.31395 879.06
10,000 0.28256 2,825.55
20,000 0.27837 5,567.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 609-4614-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,317 - Immediate
  • Unit Price: 0.74000
  • Digi-Reel® ? : 609-4614-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,317 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback